
The PT00SE18-11PZ-SR is a wall-mount receptacle from Amphenol with an aluminium body and 11 copper alloy contacts plated with gold. It is available in bulk packaging and is not radiation hardened. The receptacle is compliant with Reach SVHC regulations and features a crimp termination. It is designed for use in applications where a secure and reliable connection is required.
Amphenol PT00SE18-11PZ-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00SE18-11PZ-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.