Circular connector, PT-SE Series, MIL-DTL-26482 Series I equivalent. Features 11 crimp contacts made of copper alloy with gold plating. Aluminum body and shell with cadmium plating, offering environmental resistance. Designed for wall mount applications with a straight orientation and integrated strain relief. Operating temperature range from -55°C to 125°C.
Amphenol PT00SE18-11S-SR-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 35.71mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 64.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00SE18-11S-SR-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.