Amphenol PT00SE18-5S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00SE18-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.