This Amphenol PT00SE20-41P-P288 is a 41-contact circular connector with a wall mount termination method and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 600VAC and a straight body orientation. The connector features a crimp termination method and a single port. It is designed for use in applications where a high-voltage, high-temperature connection is required.
Amphenol PT00SE20-41P-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00SE20-41P-P288 to view detailed technical specifications.
No datasheet is available for this part.