This 55-position receptacle connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It is designed for panel, flanges, or wall mounting and has a gold-plated copper alloy contact. The connector is made of aluminium with a cadmium plating on the body and is rated for environment-resistant applications.
Amphenol PT00SE22-55P-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00SE22-55P-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.