This Amphenol PT00SP-12-10S362 connector features a circular design with 10 SKT contacts, crimp termination, and a straight body orientation. It is rated for 600VAC and 5A, with an operating temperature range of -55°C to 125°C. The connector is designed for wall mount applications and has a single port.
Amphenol PT00SP-12-10S362 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00SP-12-10S362 to view detailed technical specifications.
No datasheet is available for this part.