General purpose circular receptacle connector featuring 6 positions and 6 contacts. This straight, solder termination connector boasts a 7.5A current rating and operates within a -55°C to 125°C temperature range. Constructed with an aluminum body plated in cadmium, it utilizes copper and copper alloy contacts with gold plating for reliable conductivity. Designed for wall or panel mounting with flanges, it conforms to MIL-DTL-26482 standards.
Amphenol PT00W-10-6P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 43.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00W-10-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.