
The PT00W22-21PZ is a 21-contact receptacle with an aluminium body and gold-plated copper alloy contacts. It is designed for wall-mount applications and features a straight orientation. The component is packaged in bulk and is compliant with Reach SVHC regulations.
Amphenol PT00W22-21PZ technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00W22-21PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.