This 6-position female circular connector features a gold-plated contact and a solder termination. It has a current rating of 7.5A and is designed for free-hanging mounting. The connector is made from aluminium with a shell size of 10 and is compliant with the MIL-DTL-26482 military standard. It has an operating temperature range of -55°C to 125°C and is available in bulk packaging.
Amphenol PT01A-10-6S(027) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT01A-10-6S(027) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.