
Receptacle circular connector with 4 positions and 4 contacts. Features female, straight pin contacts made of gold-plated copper alloy with a 13A current rating. Operating temperature range from -55°C to 125°C, with a 600V AC voltage rating. Constructed with an aluminum shell and body, suitable for solder termination and cable mounting. Meets MIL-DTL-26482 military standard and UL approvals.
Amphenol PT01A-12-4P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-12-4P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
