This Amphenol PT01A-14-15SY-SR is a 15-contact circular connector with a cable mount termination method and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 600VAC and is designed for use in a variety of applications. The connector features a straight body orientation and a solder termination method. It is a single-port device with 15 terminals and is suitable for use in environments where a high level of reliability is required.
Amphenol PT01A-14-15SY-SR technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT01A-14-15SY-SR to view detailed technical specifications.
No datasheet is available for this part.