19-contact, female receptacle circular connector featuring a straight, free-hanging orientation. This MIL-DTL-26482 compliant component boasts a durable aluminum alloy shell with cadmium plating, housing copper alloy socket contacts with gold plating. Rated for 7.5A current and 600V AC, it operates across a temperature range of -55°C to 125°C and includes integrated strain relief. Termination is via solder cup.
Amphenol PT01A-14-19S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 48.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-14-19S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.