
Circular connector, 5-position, straight orientation, solder termination. Features a 5-pin copper alloy contact arrangement with gold plating for superior conductivity. Constructed with an aluminum shell and cadmium plating, this receptacle is designed for cable mounting and free hanging applications. Operating temperature range spans from -55°C to 125°C.
Amphenol PT01A-14-5SZ technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 39.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-14-5SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.