
Circular connector, male pin contacts, 26 positions, 7.5A current rating, 600V voltage rating. Features aluminum body with cadmium plating, copper alloy contacts with gold plating, and solder termination. Designed for straight, cable mount applications with a shell size of 16. Operates within a temperature range of -55°C to 125°C, meeting MIL-DTL-26482 standards.
Amphenol PT01A-16-26P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-16-26P(SR) to view detailed technical specifications.
No datasheet is available for this part.