This circular connector is a male receptacle with 11 positions and 11 contacts, featuring pin contacts made of copper alloy with gold plating. Designed for solder termination, it offers a straight orientation and is suitable for cable mounting. The connector boasts an aluminum shell with cadmium plating and a green body, operating within a temperature range of -55°C to 125°C. It meets MIL-DTL-26482 Series I standards and has a voltage rating of 1kV AC.
Amphenol PT01A-18-11P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-18-11P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.