
16-position circular connector, female socket contacts, straight orientation, solder termination. Features aluminum shell with cadmium plating, copper alloy contacts with gold plating, and a 13A current rating. Rated for 1kV AC, operating temperature range of -55°C to 125°C, and meets MIL-DTL-26482 military standard. Designed for cable mounting with free hanging and flange mount options.
Amphenol PT01A-20-16S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-20-16S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.