2-position, straight circular connector with solder termination. Features a 2-pin female receptacle with gold-plated copper alloy contacts, rated for 7.5A and 600V AC. Aluminum shell, size 8, with cadmium plating, suitable for cable mounting and free-hanging applications. Operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 standards.
Amphenol PT01A-8-2P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-8-2P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.