
Receptacle circular connector featuring a straight, cable mount orientation with 4 male pin contacts. Constructed with an aluminum shell and cadmium plating, it offers a copper alloy contact material with gold plating for reliable mating. Designed for general applications, this connector operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 standards.
Amphenol PT01A-8-4PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-8-4PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
