MIL-DTL-26482 Series I, PT circular connector, receptacle gender, featuring 4 contacts with female socket termination. Constructed with an aluminum alloy shell plated in cadmium, it offers a straight orientation and solder terminal type. This connector operates within a temperature range of -55°C to 125°C, with a current rating of 7.5A and a voltage rating of 600V AC. Suitable for free hanging, flange, and cable mounting.
Amphenol PT01A-8-4S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-8-4S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.