
Circular MIL Spec Connector 5P Sz 10 Cbl Mt Sckt Recept Strain Relief
Amphenol PT01A10-5S-SR technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT01A10-5S-SR to view detailed technical specifications.
No datasheet is available for this part.