This 26-contact circular connector is designed for cable mounting and features a maximum operating voltage of 600VAC and a maximum current rating of 5A. The connector has a straight body orientation and a solder termination method. It is rated for operation between -55°C and 125°C. The connector is suitable for use in a variety of applications.
Amphenol PT01A16-26P-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT01A16-26P-P288 to view detailed technical specifications.
No datasheet is available for this part.