This circular connector features a two-pin design with a solder termination method and a straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 600VAC. The connector is suitable for cable mounting applications and is designed for use in general-purpose electrical connections.
Amphenol PT01A8-2PX-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT01A8-2PX-P288 to view detailed technical specifications.
No datasheet is available for this part.