Amphenol PT01CE-20-27S(SR) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 27 |
| Contact Gender | FEMALE |
| Manufacturer Series | PT01CE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT01CE-20-27S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.