This Amphenol connector features 31 SKT contacts with crimp termination, a straight body orientation, and a maximum operating temperature range of -55 to 125°C. It is designed for cable mount applications and has a maximum voltage rating of 600VAC. The connector has a single port and 31 terminals, with a termination method of crimp.
Amphenol PT01CP-24-31SX(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT01CP-24-31SX(025) to view detailed technical specifications.
No datasheet is available for this part.