
Eight-position circular electrical connector, featuring female socket contacts made of gold-plated copper alloy. This straight, cable-mount receptacle offers a 7.5A current rating and 600V AC voltage rating, with a robust aluminum shell plated in cadmium. Designed for general use and meeting MIL-DTL-26482 standards, it operates within a temperature range of -55°C to 125°C and is environment-resistant. Termination is via solder, and it is UL approved.
Amphenol PT01E-12-8S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-12-8S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
