Circular connector, 15-position male pin configuration with solder termination. Features an aluminum body with cadmium plating, copper alloy contacts plated in gold, and a straight orientation. Rated for 13A current and 600V AC, operating between -55°C and 125°C. This environment-resistant receptacle is designed for cable mounting and meets MIL-DTL-26482 standards.
Amphenol PT01E-14-15P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-14-15P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.