Circular connector, male, 23 positions, straight orientation, solder termination, designed for cable mounting. Features a copper alloy contact material with gold plating, housed in a cadmium-plated aluminum shell. Rated for 600V AC, operating temperature range of -55°C to 125°C, and meets MIL-DTL-26482 Series I standards. Environment resistant, with a metal package and green color.
Amphenol PT01E-16-23P technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 30.96mm |
| Gender | Male |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-16-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.