
Circular connector featuring 26 male pin contacts with gold-plated copper alloy for superior mating. This straight, solder termination connector is designed for cable mounting and offers a voltage rating of 600V AC. Constructed with an aluminum shell and cadmium finish, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 Series I specifications. Rated as environment resistant, it is suitable for demanding applications.
Amphenol PT01E-16-26P technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.