26-position straight receptacle circular connector featuring female socket contacts made of gold-plated copper. This environment-resistant connector boasts a 7.5A current rating and 600V AC voltage rating, operating within a -55°C to 125°C temperature range. Designed for cable mounting, it offers solder termination and conforms to MIL-DTL-26482 Series I standards. The aluminum shell, size 16, provides robust construction for general applications.
Amphenol PT01E-16-26S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-16-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.