Circular connector, male gender, featuring 11 positions with 11 male pin contacts. Contacts are copper alloy with gold plating, rated for 13A current and 1kV AC voltage. This straight, solder termination connector is designed for cable mounting and free hanging applications, with an operating temperature range of -55°C to 125°C. It conforms to MIL-DTL-26482 Series I standards and offers environment resistance.
Amphenol PT01E-18-11P technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.