This 16-position circular connector features male pin contacts made of gold-plated copper alloy, rated for 13A and 1kV AC. Designed for solder termination, it offers straight orientation and a straight cable mount with a free-hanging or flange mount option. The aluminum shell, size 20, is cadmium plated and meets MIL-DTL-26482 standards, operating within a temperature range of -55°C to 125°C. This environment-resistant receptacle is UL approved.
Amphenol PT01E-20-16P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-20-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.