24-position circular connector with female socket contacts, featuring a straight, solder termination for cable mounting. This environment-resistant receptacle boasts a 7.5A current rating and 600V AC voltage rating, operating within a -55°C to 125°C temperature range. Constructed with an aluminum shell plated in cadmium and gold-plated copper alloy contacts, it adheres to MIL-DTL-26482 standards.
Amphenol PT01E-20-24S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-20-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
