27-position circular connector with female socket contacts, featuring gold-plated copper alloy contacts for superior conductivity. This straight, cable-mount connector is designed for free-hanging or flange mounting, with a robust aluminum shell (size 20) finished in cadmium for durability. Rated for 600V AC and operating temperatures from -55°C to 125°C, it meets MIL-DTL-26482 Series I specifications and is environment-sealed and resistant.
Amphenol PT01E-20-27S(SR) technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-20-27S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.