
Circular connector featuring 41 male pin contacts for solder termination. This straight, cable-mount receptacle offers a 41-position configuration within a size 20 aluminum shell, plated with cadmium for durability. Designed for general-purpose applications, it operates across a temperature range of -55°C to 125°C and meets MIL-DTL-26482 Series I standards. The copper alloy contacts are finished with gold for reliable mating.
Amphenol PT01E-20-41P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-20-41P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
