Circular connector, receptacle gender, with 21 female socket contacts made of copper alloy and copper with gold plating. Features a straight, solder termination for cable mounting and a shell size of 22 constructed from aluminum. Rated for 13A current and 1kV AC voltage, operating between -55°C and 125°C. Complies with MIL-DTL-26482 Series I standards and offers environment resistance.
Amphenol PT01E-22-21S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-22-21S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.