
Circular connector featuring 34 male pin contacts with gold plating for enhanced conductivity. This straight, solder termination, cable mount connector offers a robust aluminum shell with cadmium plating, rated for 600V AC and operating temperatures from -55°C to 125°C. Designed for general applications and meeting MIL-DTL-26482 Series I standards, it includes integrated strain relief and is UL approved.
Amphenol PT01E-22-34P(SR) technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 41.27mm |
| Gender | Male |
| Length | 59.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-22-34P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
