Circular connector, receptacle gender, with 55 male pin contacts. Features a straight, cable mount orientation and solder termination. Constructed with an aluminum shell, cadmium finish, and copper alloy contacts with gold plating. Rated for 600V AC, operating temperature range of -55°C to 125°C, and meets MIL-DTL-26482 specifications. Environmentally sealed and resistant, with a shell size of 22.
Amphenol PT01E-22-55P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-22-55P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.