2-position, straight, receptacle-style circular connector with solder termination. Features female copper alloy pin contacts with gold plating, rated for 7.5A and 600V AC. Aluminum shell construction, size 8, offers environment resistance and operates between -55°C and 125°C. Compliant with MIL-DTL-26482 standards and UL approved. Suitable for cable mounting.
Amphenol PT01E-8-2P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-8-2P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.