3-position, straight, female receptacle circular connector with solder termination. Features a 7.5A current rating and 600V AC voltage rating. Constructed with an aluminum shell and body, plated with cadmium, and utilizes copper alloy pins with gold plating. Designed for cable mounting, this environment-resistant connector operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 standards.
Amphenol PT01E-8-3P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Flanges, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01E-8-3P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.