Amphenol PT01E-8-4SW(SR) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | PT01E |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT01E-8-4SW(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.