Amphenol PT01J-18-11S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| Manufacturer Series | PT01J |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT01J-18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.