The PT01P14-12S-SR is a 12-contact cable receptacle from Amphenol with an aluminium body and gold-plated contacts. It is designed for solder termination and features a straight orientation. The receptacle is not radiation hardened and is not compliant with Reach SVHC regulations. The product is available in bulk packaging.
Amphenol PT01P14-12S-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT01P14-12S-SR to view detailed technical specifications.
No datasheet is available for this part.