Circular connector, receptacle gender, featuring 6 female contacts with gold-plated copper alloy construction. This straight, cable-mount connector utilizes crimp termination for wire gauges 20-24 AWG. Constructed with an aluminum shell and body, it offers a 7.5A current rating and 600V voltage rating, adhering to MIL-DTL-26482 standards.
Amphenol PT01SE-10-6SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01SE-10-6SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.