Amphenol PT01SE-12-3S(SR)(LC) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT01SE-12-3S(SR)(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
