Amphenol PT01SE-16-26P(LC) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT01SE-16-26P(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.