Amphenol PT01SE-16-26S(SRLC) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 64.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01SE-16-26S(SRLC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.