The PT01SE-18-11S(027) from Amphenol is an 11-contact circular connector with a SKT contact gender. It features crimp termination and a straight body orientation. This connector is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C. It is rated for 1000VAC and has a single port with 11 terminals.
Amphenol PT01SE-18-11S(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT01SE-18-11S(027) to view detailed technical specifications.
No datasheet is available for this part.