Amphenol PT01SP10-6P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT01SP10-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.