Circular connector, receptacle gender, with 6 male pin contacts and 6 positions. Features a straight orientation, solder termination, and cable mount with free hanging. Constructed with an aluminum body and shell, plated in cadmium, and a green color. Contacts are copper alloy with gold plating, offering a mating contact finish of gold. Operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 standards.
Amphenol PT01W-10-6P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 43.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01W-10-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.