Amphenol PT02A-10-6S(027) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT02A-10-6S(027) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.